• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU JZ-500 Control lead 10 G 0.50 mm² Grey (RAL 7001) 10012-500 500 m

Image similar
Product type
Control lead
No. of leads
10 G
Cross section (each core)
0.50 mm²
Cable type
JZ-500
Outside Ø
8.60 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PVC control cable

  • VDE Test Mark: Triangle logo with the letters 'VDE', which stands for tested safety and quality for electrical products.
  • A graphic representation with a raster background. Underneath, 'IPA' is written in large lettering.

Technical specifications

Product type

Control lead

No. of leads

10 G

Content

500 m

Cross section (each core)

0.50 mm²

Cable features

Flexible

Cable type

JZ-500

Outside Ø

8.60 mm

Packaged

Yes

Wire ID code

DIN VDE 0370

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

7.5

Halogen-free

No

Manufacturer part #

10012-500

Factory colour

Grey (RAL 7001)

Insulation material

PVC

Insulation

Special PVC

Core layout

Cu-blank, in accordance with BS 6360 Cl.5, IEC 60228 82

Material (details)

PVC

Sold per metre

Yes

Nominal voltage

500

Nominal voltage U0

300 V

Number-coded

Yes

Test voltage

4000 V

Cross section

10 G 0.50 mm²

Suited for cable carriers

No

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (flexible installation)

-15 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Type

10012-500

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1562853 HELU JZ-500 Control lead 10 G 0.50 mm² Grey (RAL 7001) 10012-500 500 m