Image similar


Control lead
12 G
1000 m
1 mm²
Flexible
JZ-500
10.90 mm
Yes
DIN VDE0524
4
7.5
No
10072-1000
Grey (RAL 7001)
PVC
Special PVC
Cu-blank, in accordance with BS 6360 Cl.5, IEC 60228 236
PVC
Yes
500
300 V
Yes
4000 V
12 G 1 mm²
No
+80 °C
-15 °C
+80 °C
-40 °C
10072-1000
User & Safety Instructions 1562988 HELU JZ-500 Control lead 12 G 1 mm² Grey (RAL 7001) 10072-1000 1000 m
The necessary accessories are required to use the article as described.