Image similar


Control lead
10 G
500 m
1.5 mm²
Flexible
JZ-500
12 mm
Yes
DIN VDE 0295
4
7.5
No
10181-500
Grey (RAL 7001)
PVC
Special PVC
Cu-blank, in accordance with BS 6360 Cl.5, IEC 60228 Class 7
PVC
Yes
500
300 V
Yes
4000 V
10 G 1.5 mm²
No
+80 °C
-15 °C
+80 °C
-40 °C
10181-500
User & Safety Instructions 1563084 HELU JZ-500 Control lead 10 G 1.5 mm² Grey (RAL 7001) 10181-500 500 m
The necessary accessories are required to use the article as described.