Image similar


Control lead
14 G
1000 m
0.50 mm²
Flexible
JZ-500
9.50 mm
Yes
DIN VDE 0478
4
7.5
No
10015-1000
Grey (RAL 7001)
PVC
Special PVC
Cu-blank, in accordance with BS 6360 Cl.5, IEC 60228 190
PVC
No
500 V
300 V
Yes
4000 V
14 G 0.50 mm²
No
+80 °C
-15 °C
+80 °C
-40 °C
10015-1000
User & Safety Instructions 1562882 HELU JZ-500 Control lead 14 G 0.50 mm² Grey (RAL 7001) 10015-1000 1000 m
The necessary accessories are required to use the article as described.