Image similar


Control lead
12 G
500 m
4 mm²
Flexible
JZ-500
18.20 mm
Yes
DIN VDE 0158
4
7.5
No
10146-500
Grey (RAL 7001)
PVC
Special PVC
Cu-blank, in accordance with BS 6360 Cl.5, IEC 60228 74
PVC
No
500 V
300 V
Yes
4000 V
12 G 4 mm²
No
+80 °C
-15 °C
+80 °C
-40 °C
10146-500
User & Safety Instructions 1563058 HELU JZ-500 Control lead 12 G 4 mm² Grey (RAL 7001) 10146-500 500 m
The necessary accessories are required to use the article as described.