Image similar


Control lead
10 G
500 m
1 mm²
Flexible
JZ-500
10.60 mm
Yes
DIN VDE 0399
4
7.5
No
10180-500
Grey (RAL 7001)
PVC
Special PVC
Cu-blank, in accordance with BS 6360 Cl.5, IEC 60228 111
PVC
Yes
500
300 V
Yes
4000 V
10 G 1 mm²
No
+80 °C
-15 °C
+80 °C
-40 °C
10180-500
User & Safety Instructions 1563082 HELU JZ-500 Control lead 10 G 1 mm² Grey (RAL 7001) 10180-500 500 m
The necessary accessories are required to use the article as described.