Image similar


Control lead
18 G
500 m
0.50 mm²
Flexible
JZ-500
10.70 mm
Yes
DIN VDE 0326
4
7.5
No
10016-500
Grey (RAL 7001)
PVC
Special PVC
Cu-blank, in accordance with BS 6360 Cl.5, IEC 60228 38
PVC
No
500 V
300 V
Yes
4000 V
18 G 0.50 mm²
No
+80 °C
-15 °C
+80 °C
-40 °C
10016-500
User & Safety Instructions 1562883 HELU JZ-500 Control lead 18 G 0.50 mm² Grey (RAL 7001) 10016-500 500 m
The necessary accessories are required to use the article as described.