Image similar


Control lead
18 G
1000 m
0.75 mm²
Flexible
JZ-500
12.20 mm
Yes
DIN VDE 0488
4
7.5
No
10047-1000
Grey (RAL 7001)
PVC
Special PVC
Cu-blank, in accordance with BS 6360 Cl.5, IEC 60228 200
PVC
No
500 V
300 V
Yes
4000 V
18 G 0.75 mm²
No
+80 °C
-15 °C
+80 °C
-40 °C
10047-1000
User & Safety Instructions 1562966 HELU JZ-500 Control lead 18 G 0.75 mm² Grey (RAL 7001) 10047-1000 1000 m
The necessary accessories are required to use the article as described.