Image similar


Control lead
4 G
500 m
0.75 mm²
Flexible
JZ-500
6.30 mm
Yes
DIN VDE 0306
4
7.5
No
10033-500
Grey (RAL 7001)
PVC
Special PVC
Cu-blank, in accordance with BS 6360 Cl.5, IEC 60228 18
PVC
No
500 V
300 V
Yes
4000 V
4 G 0.75 mm²
No
+80 °C
-15 °C
+80 °C
-40 °C
10033-500
User & Safety Instructions 1562873 HELU JZ-500 Control lead 4 G 0.75 mm² Grey (RAL 7001) 10033-500 500 m
The necessary accessories are required to use the article as described.