Image similar


Control lead
42 G
500 m
0.50 mm²
Flexible
JZ-500
15.80 mm
Yes
DIN VDE 0408
4
7.5
No
10024-500
Grey (RAL 7001)
PVC
Special PVC
Cu-blank, in accordance with BS 6360 Cl.5, IEC 60228 120
PVC
No
500 V
300 V
Yes
4000 V
42 G 0.50 mm²
No
+80 °C
-15 °C
+80 °C
-40 °C
10024-500
User & Safety Instructions 1562868 HELU JZ-500 Control lead 42 G 0.50 mm² Grey (RAL 7001) 10024-500 500 m
The necessary accessories are required to use the article as described.