Image similar


Control lead
8 G
500 m
0.50 mm²
Flexible
JZ-500
7.70 mm
Yes
DIN VDE 0325
4
7.5
No
10011-500
Grey (RAL 7001)
PVC
Special PVC
Cu-blank, in accordance with BS 6360 Cl.5, IEC 60228 37
PVC
No
500 V
300 V
Yes
4000 V
8 G 0.50 mm²
No
+80 °C
-15 °C
+80 °C
-40 °C
10011-500
User & Safety Instructions 1562851 HELU JZ-500 Control lead 8 G 0.50 mm² Grey (RAL 7001) 10011-500 500 m
The necessary accessories are required to use the article as described.