Image similar
Control lead
10 G
100 m
1 mm²
Flame-retardant
Flexible
incl. graduation (metres)
Oil-resistant
chemical-resistant
JZ-600
12.80 mm
Yes
DIN VDE 0293
4
7.5
No
10628
Black
PVC
PVC
Plain copper wire, according to DIN VDE 0295, class 5, fine wire
PVC
100 m
No
1000 V
600 V
Yes
8000 V
10 G 1 mm²
No
+80 °C
-15 °C
+80 °C
-40 °C
JZ-600
Datasheet 1972644 HELU JZ-600 Control lead 10 G 1 mm² Black 10628 100 m
User & Safety Instructions 1972644 HELU JZ-600 Control lead 10 G 1 mm² Black 10628 100 m
The necessary accessories are required to use the article as described.