• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU JZ-600 Control lead 12 G 0.50 mm² Black 10563 100 m

Image similar
Product type
Control lead
No. of leads
12 G
Cross section (each core)
0.50 mm²
Cable type
JZ-600
Outside Ø
11.30 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 5.05)
€ 505.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Control lead

No. of leads

12 G

Content

100 m

Cross section (each core)

0.50 mm²

Cable features

Flame-retardant

Flexible

incl. graduation (metres)

Oil-resistant

chemical-resistant

Cable type

JZ-600

Outside Ø

11.30 mm

Packaged

Yes

Wire ID code

DIN VDE 0293

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

7.5

Halogen-free

No

Manufacturer part #

10563

Factory colour

Black

Insulation material

PVC

Insulation

PVC

Core layout

Plain copper wire, according to DIN VDE 0295, class 5, fine wire

Material (details)

PVC

Max. length sold by the metre

100 m

Sold per metre

No

Nominal voltage

1000 V

Nominal voltage U0

600 V

Number-coded

Yes

Test voltage

8000 V

Cross section

12 G 0.50 mm²

Suited for cable carriers

No

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (flexible installation)

-15 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Type

JZ-600

Documents & Downloads

Datasheet

Datasheet 1972515 HELU JZ-600 Control lead 12 G 0.50 mm² Black 10563 100 m

User & Safety Instructions

User & Safety Instructions 1972515 HELU JZ-600 Control lead 12 G 0.50 mm² Black 10563 100 m