Image similar
Control lead
12 G
500 m
1 mm²
Flame-retardant
Flexible
incl. graduation (metres)
Oil-resistant
chemical-resistant
JZ-600
13.20 mm
Yes
DIN VDE 0293
4
7.5
No
10630-500
Black
PVC
PVC
Plain Cu braid, according to DIN VDE 0295 class 5, fine strand
PVC
No
1000 V
600 V
Yes
8000 V
12 G 1 mm²
Yes
No
+80 °C
-15 °C
+80 °C
-40 °C
10630-500
Datasheet 3041115 HELU JZ-600 Control lead 12 G 1 mm² Black 10630-500 500 m
User & Safety Instructions 3041115 HELU JZ-600 Control lead 12 G 1 mm² Black 10630-500 500 m
The necessary accessories are required to use the article as described.