Image similar
Control lead
10 G
500 m
1 mm²
Flame-retardant
Flexible
incl. graduation (metres)
Oil-resistant
chemical-resistant
JZ-600
12.80 mm
Yes
DIN VDE 0293
4
7.5
No
10628-500
Black
PVC
PVC
Plain Cu braid, according to DIN VDE 0295 class 5, fine strand
PVC
No
1000 V
600 V
Yes
8000 V
10 G 1 mm²
Yes
No
+80 °C
-15 °C
+80 °C
-40 °C
10628-500
Datasheet 3041158 HELU JZ-600 Control lead 10 G 1 mm² Black 10628-500 500 m
User & Safety Instructions 3041158 HELU JZ-600 Control lead 10 G 1 mm² Black 10628-500 500 m
The necessary accessories are required to use the article as described.