Image similar
Control lead
14 G
500 m
0.75 mm²
Flame-retardant
Flexible
incl. graduation (metres)
Oil-resistant
chemical-resistant
JZ-600
13.20 mm
Yes
DIN VDE 0293
5
10
No
10599-500
Black
PVC
PVC
Plain Cu braid, according to DIN VDE 0295 class 5, fine strand
PVC
No
1000 V
600 V
Yes
8000 V
14 G 0.75 mm²
Yes
No
+80 °C
-15 °C
+80 °C
-40 °C
10599-500
Datasheet 3041135 HELU JZ-600 Control lead 14 G 0.75 mm² Black 10599-500 500 m
User & Safety Instructions 3041135 HELU JZ-600 Control lead 14 G 0.75 mm² Black 10599-500 500 m
The necessary accessories are required to use the article as described.