Image similar
Control lead
12 G
1000 m
0.50 mm²
Flame-retardant
Flexible
incl. graduation (metres)
Oil-resistant
chemical-resistant
JZ-600
11.30 mm
Yes
DIN VDE 0293
4
7.5
No
10563-1000
Black
PVC
PVC
Plain Cu braid, according to DIN VDE 0295 class 5, fine strand
PVC
No
1000 V
600 V
Yes
8000 V
12 G 0.50 mm²
Yes
No
+80 °C
-15 °C
+80 °C
-40 °C
10563-1000
Datasheet 3039087 HELU JZ-600 Control lead 12 G 0.50 mm² Black 10563-1000 1000 m
User & Safety Instructions 3039087 HELU JZ-600 Control lead 12 G 0.50 mm² Black 10563-1000 1000 m
The necessary accessories are required to use the article as described.