Image similar
Control lead
4 G
500 m
0.75 mm²
Flame-retardant
Flexible
incl. graduation (metres)
Oil-resistant
chemical-resistant
JZ-600
7.70 mm
Yes
DIN VDE 0293
5
10
No
10585-500
Black
PVC
PVC
Plain Cu braid, according to DIN VDE 0295 class 5, fine strand
PVC
No
1000 V
600 V
Yes
8000 V
4 G 0.75 mm²
Yes
No
+80 °C
-15 °C
+80 °C
-40 °C
10585-500
Datasheet 3042029 HELU JZ-600 Control lead 4 G 0.75 mm² Black 10585-500 500 m
User & Safety Instructions 3042029 HELU JZ-600 Control lead 4 G 0.75 mm² Black 10585-500 500 m
The necessary accessories are required to use the article as described.