Image similar
Control lead
3 G
500 m
0.50 mm²
incl. graduation (metres)
Oil-resistant
Flame-retardant
JZ-602
5.90 mm
Yes
DIN VDE 0293
7.5
15
No
83091-500
Grey
PVC
PVC
Plain Cu braid, according to DIN VDE 0295 class 5, fine strand
PVC
No
600 V
Yes
3 G 0.50 mm²
Yes
No
+90 °C
-5 °C
+90 °C
-40 °C
83091-500
Datasheet 3042431 HELU JZ-602 Control lead 3 G 0.50 mm² Grey 83091-500 500 m
User & Safety Instructions 3042431 HELU JZ-602 Control lead 3 G 0.50 mm² Grey 83091-500 500 m
The necessary accessories are required to use the article as described.