• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU JZ-602 Control lead 3 G 6 mm² Grey 83041 100 m

Image similar
Product type
Control lead
No. of leads
3 G
Cross section (each core)
6 mm²
Cable type
JZ-602
Outside Ø
11.30 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 10.79)
€ 1,079.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Control lead

No. of leads

3 G

Content

100 m

Cross section (each core)

6 mm²

Cable features

incl. graduation (metres)

Oil-resistant

Flame-retardant

Cable type

JZ-602

Outside Ø

11.30 mm

Packaged

Yes

Wire ID code

DIN VDE 0293

Bend radius (no. of ODs for fixed installation)

5

Bend radius (no. of ODs for flexible installation)

10

Halogen-free

No

Manufacturer part #

83041

Factory colour

Grey

Insulation material

PVC

Insulation

PVC

Core layout

Plain copper wire, according to DIN VDE 0295, class 5, fine wire

Material (details)

PVC

Max. length sold by the metre

100 m

Sold per metre

No

Nominal voltage

600 V

Number-coded

Yes

Cross section

3 G 6 mm²

Suited for cable carriers

No

Max. temperature range (flexible installation)

+90 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+90 °C

Min. temperature range (fixed installation)

-40 °C

Type

JZ-602

Documents & Downloads

Datasheet

Datasheet 1972698 HELU JZ-602 Control lead 3 G 6 mm² Grey 83041 100 m

User & Safety Instructions

User & Safety Instructions 1972698 HELU JZ-602 Control lead 3 G 6 mm² Grey 83041 100 m