Image similar
Control lead
3 G
1000 m
2.5 mm²
incl. graduation (metres)
Oil-resistant
Flame-retardant
JZ-602
8.50 mm
Yes
DIN VDE 0293
5
10
No
83061-1000
Grey
PVC
PVC
Plain Cu braid, according to DIN VDE 0295 class 5, fine strand
PVC
No
600 V
Yes
3 G 2.5 mm²
Yes
No
+90 °C
-5 °C
+90 °C
-40 °C
83061-1000
Datasheet 3039221 HELU JZ-602 Control lead 3 G 2.5 mm² Grey 83061-1000 1000 m
User & Safety Instructions 3039221 HELU JZ-602 Control lead 3 G 2.5 mm² Grey 83061-1000 1000 m
The necessary accessories are required to use the article as described.