Image similar
Control lead
4 G
1000 m
0.50 mm²
incl. graduation (metres)
Oil-resistant
Flame-retardant
JZ-602
6.40 mm
Yes
DIN VDE 0293
4
7.5
No
83092-1000
Grey
PVC
PVC
Plain Cu braid, according to DIN VDE 0295 class 5, fine strand
PVC
No
600 V
Yes
4 G 0.50 mm²
Yes
No
+90 °C
-5 °C
+90 °C
-40 °C
83092-1000
Datasheet 3039513 HELU JZ-602 Control lead 4 G 0.50 mm² Grey 83092-1000 1000 m
User & Safety Instructions 3039513 HELU JZ-602 Control lead 4 G 0.50 mm² Grey 83092-1000 1000 m
The necessary accessories are required to use the article as described.