Image similar
Control lead
4 G
1000 m
4 mm²
incl. graduation (metres)
Oil-resistant
Flame-retardant
JZ-602
10.60 mm
Yes
DIN VDE 0293
4
7.5
No
83052-1000
Grey
PVC
PVC
Plain Cu braid, according to DIN VDE 0295 class 5, fine strand
PVC
No
600 V
Yes
4 G 4 mm²
Yes
No
+90 °C
-5 °C
+90 °C
-40 °C
83052-1000
Datasheet 3038812 HELU JZ-602 Control lead 4 G 4 mm² Grey 83052-1000 1000 m
User & Safety Instructions 3038812 HELU JZ-602 Control lead 4 G 4 mm² Grey 83052-1000 1000 m
The necessary accessories are required to use the article as described.