Image similar
Control lead
7 G
1000 m
2.5 mm²
incl. graduation (metres)
Oil-resistant
Flame-retardant
JZ-602
11.50 mm
Yes
DIN VDE 0293
4
7.5
No
83064-1000
Grey
PVC
PVC
Plain Cu braid, according to DIN VDE 0295 class 5, fine strand
PVC
No
600 V
Yes
7 G 2.5 mm²
Yes
No
+90 °C
-5 °C
+90 °C
-40 °C
83064-1000
Datasheet 3038738 HELU JZ-602 Control lead 7 G 2.5 mm² Grey 83064-1000 1000 m
User & Safety Instructions 3038738 HELU JZ-602 Control lead 7 G 2.5 mm² Grey 83064-1000 1000 m
The necessary accessories are required to use the article as described.