• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU JZ-602-CY Control lead 3 G 4 mm² Grey 82955-1000 1000 m

Image similar
Product type
Control lead
No. of leads
3 G
Cross section (each core)
4 mm²
Cable type
JZ-602-CY
Outside Ø
11.90 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control lead

No. of leads

3 G

Content

1000 m

Cross section (each core)

4 mm²

Cable features

Oil-resistant

incl. graduation (metres)

Shielded

Flame-retardant

Cable type

JZ-602-CY

Outside Ø

11.90 mm

Packaged

Yes

Wire ID code

DIN VDE 0293

Bend radius (no. of ODs for fixed installation)

7.5

Bend radius (no. of ODs for flexible installation)

15

Halogen-free

No

Manufacturer part #

82955-1000

Factory colour

Grey

Insulation material

PVC

Insulation

PVC

Core layout

Cu-strand blank, according to DIN VDE 0295 class 5, fine-strand

Material (details)

PVC

Sold per metre

No

Nominal voltage

600 V

Number-coded

Yes

Cross section

3 G 4 mm²

RoHS-compliant

Yes

Suited for cable carriers

No

Max. temperature range (flexible installation)

+90 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+90 °C

Min. temperature range (fixed installation)

-40 °C

Type

82955-1000

Documents & Downloads

Datasheet

Datasheet 3038739 HELU JZ-602-CY Control lead 3 G 4 mm² Grey 82955-1000 1000 m

User & Safety Instructions

User & Safety Instructions 3038739 HELU JZ-602-CY Control lead 3 G 4 mm² Grey 82955-1000 1000 m