• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU MEGAFLEX® 500 Control lead 2 x 2.5 mm² Grey 13433-1000 1000 m

1/2
Image similar
Product type
Control lead
No. of leads
2 x
Cross section (each core)
2.5 mm²
Cable type
MEGAFLEX® 500
Outside Ø
7.60 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control lead

No. of leads

2 x

Content

1000 m

Cross section (each core)

2.5 mm²

Cable features

Flame-retardant

Flexible

Halogen-free

Ozone-resistant

UV-resistant

incl. graduation (metres)

Oil-resistant

Cable type

MEGAFLEX® 500

Outside Ø

7.60 mm

Packaged

Yes

Wire ID code

DIN VDE 0293

Bend radius (no. of ODs for fixed installation)

5

Bend radius (no. of ODs for flexible installation)

10

Halogen-free

Yes

Manufacturer part #

13433-1000

Factory colour

Grey

Insulation material

Polymer

Insulation

others

Core layout

Plain Cu braid, according to DIN VDE 0295 class 5, fine strand

Material (details)

Special halogen-free polymer

Sold per metre

No

Nominal voltage

500 V

Nominal voltage U0

300 V

Number-coded

Yes

Cross section

2 x 2.5 mm²

RoHS-compliant

Yes

Suited for cable carriers

No

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (flexible installation)

-30 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Type

13433-1000

Documents & Downloads

Datasheet

Datasheet 3039355 HELU MEGAFLEX® 500 Control lead 2 x 2.5 mm² Grey 13433-1000 1000 m

User & Safety Instructions

User & Safety Instructions 3039355 HELU MEGAFLEX® 500 Control lead 2 x 2.5 mm² Grey 13433-1000 1000 m