Image similar
Control lead
5 G
500 m
4 mm²
Flame-retardant
Flexible
Halogen-free
Ozone-resistant
UV-resistant
incl. graduation (metres)
Oil-resistant
MEGAFLEX® 500
12.10 mm
Yes
DIN VDE 0293
4
10
Yes
13449-500
Grey
Polymer
others
Plain Cu braid, according to DIN VDE 0295 class 5, fine strand
Special halogen-free polymer
No
500 V
300 V
Yes
5 G 4 mm²
Yes
No
+80 °C
-30 °C
+80 °C
-40 °C
13449-500
Datasheet 3041073 HELU MEGAFLEX® 500 Control lead 5 G 4 mm² Grey 13449-500 500 m
User & Safety Instructions 3041073 HELU MEGAFLEX® 500 Control lead 5 G 4 mm² Grey 13449-500 500 m
The necessary accessories are required to use the article as described.