User & Safety Instructions 2295834 Hensel 20001166 Mi PV 6111 Switchboard cabinet Surface-mount No. of rows = 3 Content 1 pc(s)
Description
Inverter-collectors according to IEC 61439 for PV-systems are delivered as complete set. The housings are made of high-quality thermoplastic and are protected against protective insulation, protection class IP 54/IP 65. Inverter-collectors can be extended by the function lightning and overvoltage protection or residual current protection (RCD). They are suitable for protected installation outdoors and UV-resistant. PV inverter collector up to 70 kVA with circuit breaker housing. Max. 18 x 1~ Inverter or 6 x 3~ Inverter. Wall mounting via external stainless steel straps.
Inverter-collectors according to IEC 61439 for PV-systems are delivered as complete set. The housings are made of high-quality thermoplastic and are protected against protective insulation, protection class IP 54/IP 65. Inverter-collectors can be extended by the function lightning and overvoltage protection or residual current protection (RCD). They are suitable for protected installation outdoors and UV-resistant. PV inverter collector up to 70 kVA with circuit breaker housing. Max. 18 x 1~ Inverter or 6 x 3~ Inverter. Wall mounting via external stainless steel straps.