User & Safety Instructions 2295859 Hensel 20001385 Mi 2448 Switchboard cabinet Surface-mount Content 1 pc(s)
Description
Housing for the construction of power switching device combinations up to 630 A or as single housing. Made of high-quality polycarbonate insulated. Wall penetrations with large openings for the electrical connection of the housings to each other. Cable entry at all housing walls via metric knockouts or mounting flange. Housing for wall mounting also via external brackets or with mounting rails. Housing for the installation of 3 plug-on current transformers (order separately). For internal measurement up to 630 A, vertical alignment. Voltage tap with screw connection M5. Lid closures for tool actuation, sealable.
Housing for the construction of power switching device combinations up to 630 A or as single housing. Made of high-quality polycarbonate insulated. Wall penetrations with large openings for the electrical connection of the housings to each other. Cable entry at all housing walls via metric knockouts or mounting flange. Housing for wall mounting also via external brackets or with mounting rails. Housing for the installation of 3 plug-on current transformers (order separately). For internal measurement up to 630 A, vertical alignment. Voltage tap with screw connection M5. Lid closures for tool actuation, sealable.