• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 20001283 20001283 Switchboard cabinet Content 1 pc(s)

1/2
Product type
Switchboard cabinet
Mounting type
Surface-mount
Width
600.00 mm
Height
600.00 mm
Depth
170.00 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Equipped with busbar: Yes
  • Rated current rail system 400 A.
  • Housing material: Plastic
  • Height: 600 mm
  • Width 600 mm
  • Depth: 170 mm
  • Mounting option: Yes
  • Mounting type: Surface-mounted
  • With transparent cover: Yes
  • Short circuit resistance (ICW) 45 kA
  • Number of pins: 5
  • Protection class (IP) IP65
Product type

Switchboard cabinet

Mounting type

Surface-mount

Width

600.00 mm

Height

600.00 mm

Dim

(W x H x D) 600.00 x 600.00 x 170.00 mm

Depth

170.00 mm

Content

1 pc(s)

IP65

Material

Plastic

Number of pins

5

Short-circuit withstand rating (Icw)

45 kA

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3163014 Hensel 20001283 20001283 Switchboard cabinet Content 1 pc(s)

Description

Housing for the building of energy-switching device combinations up to 630 A, or as individual housing. Made of high-quality polycarbonate with protective insulation. Wall penetrations with large openings for the electrical connection of the casings with each other. Cable entry at all housing walls by metric knockouts or extension flanges. Case for wall mounting even on external lugs or with mounting rails. Housing with busbars, no device, no terminals. Cover closures for tool actuation. Cable entry only via the mounting flange.

This text is machine translated.