• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 60000765 Junction box Halogen-free, Sealable (L x W) 139 mm x 119 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Stackable: no.
  • Number of introductions: 13
  • Type of housing bushing: Prestamped
  • Rated insulation voltage UI: 690 V.
  • Assembly: Terminal
  • Lid mounting: Screwed
  • Introduction from behind: no.
  • Operating temperature: -25..40 °C.
  • Shape: Rectangular
  • Max. Conductor cross-section 2 mm²
  • Surface: Untreated
  • Protection class: IP54
  • Pourable: no.
  • Casting compound supplied: no.
  • Material: Plastic
Product type

Junction box

Features

Halogen-free

Sealable

Mounting type

Surface-mount

Content

1 pc(s)

Factory colour

Grey

Dim

(L x W) 139 mm x 119 mm

Length

139 mm

Width

119 mm

Depth

49 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2293269 Hensel 60000765 Junction box Halogen-free, Sealable (L x W) 139 mm x 119 mm 1 pc(s)

Description

Cable junction boxes made of high-quality thermoplastic. For surface-mounting applications in buildings or protected installation outdoors, suitable for cable duct and pipe installation. By cutting out the cable duct wall and the attached plug-in plug, the cables can be inserted from the front, no threading is necessary. Cover attachment with V2A screws. With FIXCONNECT socket terminal technology, 5-pin each 4x 1x 1.5 to 4 mm² and fixing adapter.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 24.54€ 22.44*

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)