• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel DK TS 01 62000262 Support rail Steel 71 mm 1 pc(s)

1/2
Packaging type
Piece
Product type
Support rail
Length
71 mm
Width
71 mm
Features
Slotted hole
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface type: Hot-dip galvanized
  • Hole shape: Slotted hole
Packaging type

Piece

Product type

Support rail

Features

Slotted hole

Material

Steel

Material properties

hot-dip galvanized

Length

71 mm

Width

71 mm

Dim

(L x W) 71 mm x 71 mm

Content

1 pc(s)

Type

DK TS 01

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2297844 Hensel DK TS 01 62000262 Support rail Steel 71 mm 1 pc(s)

Description

Mounting rail for cable junction boxes DK 02..., KF 02.... For the construction of terminal blocks.

This text is machine translated.

What kind of DIN & Mounting Rails are you looking for?