• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel Mi EM 02 20001386 Support rail 284 mm 1 pc(s)

Product type
Support rail
Length
284 mm
Width
8 mm
Type
Screw connector
Factory colour
Beige
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connectable conductor cross-section single-wire: 0 mm² - 4 mm²
  • Connectable conductor cross-section, multi-strand: 2 mm² - 4 mm²
  • Connection position: Lateral
  • Number of floors: 1
  • Number of clamping points per floor: 2
  • Design of the longitudinal separation: Sliding
  • Rated voltage: 500 V
  • Rated current in 24 A.
  • Flammability class of the insulating material according to UL 94: V0
  • Height with lowest mounting type: 72 mm
  • With integrated test socket: Yes
  • Mounting type: DIN rail TH35
  • Material of the insulating body: Thermoplastic
Product type

Support rail

Type

Screw connector

Factory colour

Beige

Min. temperature

-5 °C

Max. temperature

+35 °C

Length

284 mm

Width

8 mm

Dim

(L x W) 284 mm x 8 mm

Content

1 pc(s)

Type

Mi EM 02

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2297343 Hensel Mi EM 02 20001386 Support rail 284 mm 1 pc(s)

Description

Expansion module with 4 terminal blocks and 6 measurement isolating terminals on mounting rail. For subsequent installation in Mi-casing.

This text is machine translated.

What kind of DIN & Mounting Rails are you looking for?