• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel FP 5104 Disconnect switch 1 pc(s)

1/2
Product type
Disconnect switch
Connection
Clamp
Packaging type
Piece
Type
FP 5104
Current load
100 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: ENYSTAR load switch housing
  • Design as main switch: Yes
  • Safety switch version: no.
  • Actuator type: Knob
  • Rated operating power at AC-3, 400 V: 40 kW
  • Type of device: Complete device in the housing
  • Max. Rated operating voltage UE at AC 690 V.
  • Switching capacity at 400 V: 40 kW
  • Lockable: no.
Packaging type

Piece

Product type

Disconnect switch

Type

FP 5104

Current load

100 A

No. of pins

4-pin

Switching voltage (max.)

690 V AC

Features

+ enclosure

Connection

Clamp

IP66

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2295070 Hensel FP 5104 Disconnect switch 1 pc(s)

Description

Housing with door for the construction of installation distributors up to 250 A for use by laymen according to IEC 61439-3. Open housing walls for combination or as single housing with closure plates. Made of high-quality polycarbonate, protective insulation. Quick housing connection through connectors and integrated seals. Large wall penetrations for the electrical connection of the housings to each other. Cable entry via flanges. Wall mounting directly on the housing, via external brackets or with mounting rails. Housing with 100 A switch disconnector, 4-pole, according to IEC 60947-3. With PE terminal. With transparent door and sealable door lock for manual operation. Lockable switch drive.

This text is machine translated.

What kind of Circuit Breakers are you looking for?