User & Safety Instructions 2295832 Hensel Mi 7836 Circuit breaker 1 pc(s) (W x H x D) 600 x 600 x 347 mm
Description
Housing for the construction of power switching device combinations up to 630 A or as single housing. Made of high-quality polycarbonate insulated. Wall penetrations with large openings for the electrical connection of the housings to each other. Cable entry at all housing walls via metric knockouts or mounting flange. Housing for wall mounting also via external brackets or with mounting rails. Housing with 630 A circuit breaker, 3-pole, according to IEC 60947-2. With PE and N terminals and detachable jumper between PE and N. with overload and short-circuit release. Handle of circuit breaker lockable. Lid closures for tool actuation. Cable entry only possible via mounting flange.
This text is machine translated.
Description
Housing for the construction of power switching device combinations up to 630 A or as single housing. Made of high-quality polycarbonate insulated. Wall penetrations with large openings for the electrical connection of the housings to each other. Cable entry at all housing walls via metric knockouts or mounting flange. Housing for wall mounting also via external brackets or with mounting rails. Housing with 630 A circuit breaker, 3-pole, according to IEC 60947-2. With PE and N terminals and detachable jumper between PE and N. with overload and short-circuit release. Handle of circuit breaker lockable. Lid closures for tool actuation. Cable entry only possible via mounting flange.
This text is machine translated.
What kind of Circuit Breakers are you looking for?