• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel FP 5325 Circuit breaker 1 pc(s) (W x H x D) 270 x 540 x 163 mm

1/2
Product type
Circuit breaker
Connection
Connector
Packaging type
Single
Type
FP 5325
Current load
250 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Circuit breaker housing
  • Nominal voltage AC 50 Hz: 415 V
  • Nominal current: 250 A
Packaging type

Single

Product type

Circuit breaker

Type

FP 5325

Current load

250 A

No. of pins

3-pin

Switching voltage (max.)

415 V AC

Mounting type

Screw-fit

Connection

Connector

Depth

163 mm

Width

270 mm

Height

540 mm

Dim

(W x H x D) 270 x 540 x 163 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2295212 Hensel FP 5325 Circuit breaker 1 pc(s) (W x H x D) 270 x 540 x 163 mm

Description

Housing with door for the construction of installation distributors up to 250 A for use by laymen according to IEC 61439-3. Open housing walls for combination or as single housing with closure plates. Made of high-quality polycarbonate, protective insulation. Quick housing connection through connectors and integrated seals. Large wall penetrations for the electrical connection of the housings to each other. Cable entry via flanges. Wall mounting directly on the housing, via external brackets or with mounting rails. Housing with 250 A circuit breaker, 3-pole, according to IEC 60947-2. With PE and N terminals. With overload and short-circuit release. Connection space can be changed. With transparent door and door lock with tool actuation.

This text is machine translated.

What kind of Circuit Breakers are you looking for?