User & Safety Instructions 2295835 Hensel Mi 7257 Disconnect switch 1 pc(s)
Description
Housing for the construction of power switching device combinations up to 630 A or as single housing. Made of high-quality polycarbonate insulated. Wall penetrations with large openings for the electrical connection of the housings to each other. Cable entry at all housing walls via metric knockouts or mounting flange. Housing for wall mounting also via external brackets or with mounting rails. Housing with 160 A switch disconnector, 4-pole, according to IEC 60947-3. With PE terminal for copper conductors. Handle of the switch disconnector can be locked. Lid closures for tool actuation.
This text is machine translated.
Description
Housing for the construction of power switching device combinations up to 630 A or as single housing. Made of high-quality polycarbonate insulated. Wall penetrations with large openings for the electrical connection of the housings to each other. Cable entry at all housing walls via metric knockouts or mounting flange. Housing for wall mounting also via external brackets or with mounting rails. Housing with 160 A switch disconnector, 4-pole, according to IEC 60947-3. With PE terminal for copper conductors. Handle of the switch disconnector can be locked. Lid closures for tool actuation.
This text is machine translated.
What kind of Circuit Breakers are you looking for?