• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel FP 5216 Circuit breaker 1 pc(s) (W x H x D) 270 x 360 x 163 mm

1/2
Product type
Circuit breaker
Connection
Connector
Packaging type
Piece
Type
FP 5216
Current load
160 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Circuit breaker housing
  • Nominal voltage AC 50 Hz: 415 V
  • Nominal current 160 A
Packaging type

Piece

Product type

Circuit breaker

Type

FP 5216

Current load

160 A

No. of pins

3-pin

Connection

Connector

Depth

163 mm

Width

270 mm

Height

360 mm

Dim

(W x H x D) 270 x 360 x 163 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2294229 Hensel FP 5216 Circuit breaker 1 pc(s) (W x H x D) 270 x 360 x 163 mm

Description

Housing with door for the construction of installation distributors up to 250 A for use by laymen according to IEC 61439-3. Open housing walls for combination or as single housing with closure plates. Made of high-quality polycarbonate, protective insulation. Quick housing connection through connectors and integrated seals. Large wall penetrations for the electrical connection of the housings to each other. Cable entry via flanges. Wall mounting directly on the housing, via external brackets or with mounting rails. Housing with 160 A circuit breaker, 3-pole, according to IEC 60947-2. With PE and N terminals. With overload and short-circuit release. Connection space can be changed. With transparent door and door lock with tool actuation.

This text is machine translated.

What kind of Circuit Breakers are you looking for?