• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hercules Inpulse 200 MK2 DJ controller

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hercules DJ control impulse 200 MK2

  • Including the Serato DJ Lite and DJUCED software, as well as compatible with Serato DJ Pro
  • Learn the basics of DJing with the help of the Beatmatch guide (integrated tempo and beat align light guide)
  • Integrated music streaming services for mixing tracks (Beatport ADVANCED, Beatsource, SoundCloud GO+ or TIDAL)
  • Don't forget to learn the basics of DJing with videos delivered by professionals at the DJ Academy

Technical specifications

  • Master output (speaker) 2 x RCA
  • 3.5 mm stereo mini jack
  • Audio resolution 44.1 kHz / 24 bit
Product type

DJ controller

Dim

(W x H x D) 320 x 49 x 195 mm

Weight

900 g

Width

320 mm

Height

49 mm

Depth

195 mm

Documents & Downloads

Datasheet

Datasheet 2886037 Hercules Inpulse 200 MK2 DJ controller

User & Safety Instructions

User & Safety Instructions 2886037 Hercules Inpulse 200 MK2 DJ controller

Description

With the Hercules DJ control impulse 200 MK2, you learn the basics of DJing in a simple way and have fun mixing your favorite tracks. Now available with Serato DJ Lite and DJUCED, this DJ controller offers exclusive new functions, such as STEMS, which lets you mix the instruments of one track with the vocals of another track. Enjoy unlimited mixing possibilities that let your creativity have no limits!
With the Beat Guide function you can synchronize your tracks under any jog wheel or to the right of each tempo fader with the help of the in-built light guide. With 8 pads and 4 modes (Hot Cue, Stems, FX, sampler) you can be creative and conjure up transitions between tracks that are worthy of the hottest DJs!
The video tutorials from the DJ Academy will help you learn the suitable DJ techniques and give you great tips and tricks for mixing. Learn the basics of mixing and become a DJ with the DJControl Pulse 200 MK2. This controller has both the Serato DJ Lite and the DJUCED software, and will accompany you through the learning process thanks to its many useful functions. With the Beatmatch Guide you learn the manual cueing of tracks and their synchronization using the LED arrows. With the improved jog-wheels you can scratch even easier: Better rotation and an extended coverage range. Learn all the basics of DJing thanks to the great tips of professionals in the DJ Academy video tutorials.

This text is machine translated.

Features

  • Including the Serato DJ Lite and DJUCED software, as well as compatible with Serato DJ Pro
  • Learn the basics of DJing with the help of the Beatmatch guide (integrated tempo and beat align light guide)
  • Be creative and create endless variations of mixes with THE STEMS function
  • Integrated music streaming services for mixing tracks (Beatport ADVANCED, Beatsource, SoundCloud GO+ or TIDAL)
  • Don't forget to learn the basics of DJing with videos delivered by professionals at the DJ Academy
  • Compact, easy to transport controller
  • With DJUCED, you can prepare your mixes very easily thanks to the IMA (Intelligent Music Assistant)
  • Touch detection for vinyl mode
  • 4 pads x 4 modes (hot cue, stamps, FX, sampler)
  • Loop section: Loop on/off, in/out playback/pause, cue, shift, sync, Tempo fader
  • Browser rotary knob+ 2 charge buttons+ assistant button
  • 1 filter controllers for Pro Deck, 2 EQ, 1 Gain control, 1 volume control

Scope of delivery

  • DJControl Impulse 200 MK2, braided USB cable (fixed to the controller), Serato DJ Lite, DJUCED, installation instructions, warranty information

System requirements

  • Intel core i3 / AMD Ryzen / Apple M1 or better + 4 GB RAM or more

What kind of DJ Controllers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)