• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

High current battery connector 350 A. 1130-0221-01 Yellow encitech Content: 1 pc(s)

1/3
Image similar
Packaging type
Bulk
Connection
Crimp
Connector cross section
70 mm²
Rated voltage
12 V
Test current
350 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Bulk

Connection

Crimp

Connector cross section

70 mm²

Rated voltage

12 V

Test current

350 A

Case material

PC

Total no. of pins

2

Manufacturer part #

1130-0221-01

Factory colour

Yellow

Content

1 pc(s)

Contact material

Copper silver plated

Number of pins

2

Type

1130-0221-01

Documents & Downloads

Datasheet

Datasheet 1897356 High current battery connector 350 A. 1130-0221-01 Yellow encitech Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1897356 High current battery connector 350 A. 1130-0221-01 Yellow encitech Content: 1 pc(s)

What kind of Signal & Power Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)