• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HiKOKI DS18DDQWRZ Cordless drill 18 V 2.0 Ah Li-ion incl. spare battery, incl. charger, incl. case

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

HiKOKI cordless drill DS18DDQWRZ - 18V brushless, 55 Nm, 2-speed - incl. 2x rechargeable battery (BSL1820M), charger, angle adapter & system case

  • 18 V/2.0 Ah Li-ion battery
  • Torque (max.) (details) soft: 26 Nm, hard: 55 Nm
  • Screw Ø (max.) (details) 6 x 75 mm

Technical specifications

Product type

Cordless drill

Voltage

18 V

Capacity (mAh, Ah)

2.0 Ah

Technology

Li-ion

No. of power packs included

2

Idle speed (details)

1. Gear speed 0 - 440 rpm
2. Gear 0 - 1700 /min

Max. torque

soft: 26 Nm

hard: 55 Nm

Max. screw Ø

6 x 75 mm

Max. drill diameter

Steel13 mm

Aluminium 13 mm

Wood 36 mm

Tool holder

Keyless drill chuck

Drill chuck clamping range

1,5 - 13 mm

Features

incl. spare battery

incl. charger

incl. case

Transmission type

2-speed

Weight

900 g

Weight, information

incl. rechargeable batteries

Width

89 mm

Height

267 mm

Length

190 mm

Dim

(L x W x H) 190 x 89 x 267 mm

Power supply (LOV)

rechargeable

Documents & Downloads

Datasheet

Datasheet 3436469 HiKOKI DS18DDQWRZ Cordless drill 18 V 2.0 Ah Li-ion incl. spare battery, incl. charger, incl. case

User & Safety Instructions

User & Safety Instructions 3436469 HiKOKI DS18DDQWRZ Cordless drill 18 V 2.0 Ah Li-ion incl. spare battery, incl. charger, incl. case

Description

Scope of delivery

  • Cordless drill DS18DDQWRZ
  • 2x battery BSL1820M 18 V 2.0 Ah
  • 1x charger UC18YFSL
  • Drill chuck adapter
  • Phillips (plus) Drill (No. 2)
  • Battery cover
  • Bit adapter
  • Angle adapter
  • Stackable system case 2

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)