• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HiKOKI DS18DDW4Z Cordless drill 18 V w/o battery, w/o charger

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HiKOKI cordless drill DS18DDW4Z - 18V, 55 Nm, brushless, compact, 2-speed, 13 mm keyless chuck drill, solo version

  • 18 V/ battery
  • Torque (max.) (details) soft: 26 Nm, hard: 55 Nm

Technical specifications

Product type

Cordless drill

Voltage

18 V

No. of power packs included

0

Rotational speed range

1. Gear 0 - 440 U/min
2. Gear 0 - 1700 U/min

Max. torque

soft: 26 Nm

hard: 55 Nm

Max. drill diameter

Steel13 mm

Aluminium 13 mm

Wood 36 mm

Tool holder

Keyless drill chuck

Drill chuck clamping range

1,5 - 13 mm

Features

w/o battery

w/o charger

Transmission type

2-speed

Weight

900 g

Weight, information

incl. rechargeable batteries

Width

85 mm

Height

189 mm

Length

157 mm

Dim

(L x W x H) 157 x 85 x 189 mm

Power supply (LOV)

rechargeable

Documents & Downloads

Datasheet

Datasheet 3436468 HiKOKI DS18DDW4Z Cordless drill 18 V w/o battery, w/o charger

User & Safety Instructions

User & Safety Instructions 3436468 HiKOKI DS18DDW4Z Cordless drill 18 V w/o battery, w/o charger

Description

Features

  • Compact and light battery-powered drill/screwdriver with 2-speed transmission for optimum handling
  • Tool length of only 157 mm for optimal handling and safe handling
  • Ergonomic design and surface rubberized for comfortable use and secure handling
  • 13 mm single-sleeve quick-action drill chuck for simple and safe bit or drill change
  • 20 torque settings for a wide range of applications
  • Ergonomic soft-touch handle for optimum control and for longer convenient working
  • Integrated LED for a clear view of the work area
  • Brushless motor for high performance, less wear and longer life
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 394.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)