

1/3" Progressive Scan CMOS
4MP network camera
ABUS Professional
2688 × 1520 pixels (4 Megapixel)
Colour: 0.001 Lux @ (F1.0, AGC ON), B/W: 0 Lux with infrared (IR)
(Ø x L) 74.4 mm x 179.2 mm
1 RJ45 10 M/100 M self-adjusting Ethernet-port
Ø 5.5 mm coaxial power connector
Indoors and outdoors
6
Yes
Built-in microphone (with the -U model variant)
Fixed Mini Bullet camera
2688 x 1520 p
Network camera in bullet-format, front cover, main casing and holder made of metal
Ø 74,4 mm × 179,2 mm
74 (4) mm
-30 °C to 60 °C
F1.0
2.8 mm
2.8 mm
Outdoors
Indoors
Audio sampling rate 8 kHz / 16 kHz / 32 kHz / 44.1 kHz / 48 kHz
525 g
40 m
Yes
Bullet camera
Up to 6 channels in the simultaneous live view
Max. 5.5 W (at 12 VDC) or max. 7 W (for PoE) W
Yes
179.2 mm
179.2 mm
74.4 mm
119,7°
-30°C to 60°C at a humidity of 95% or less (non-condensing) °C
Corded
yes
User & Safety Instructions 3742909 HIKVISION DS-2CD2046G2H-I(2.8mm)(eF) 311324123 4MP network camera
The necessary accessories are required to use the article as described.