• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HIKVISION DS-2CD2086G2H-I(2.8mm)(eF) 311324681 Network camera 8MP

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HIKVISION 311324681 DS-2CD2086G2H-I(2.8mm)(eF)

  • 1/1.8" Progressive Scan CMOS
  • H.265+/H.265/H.264+/H.264/MJPEG
  • Powered by Darkfighter technology, Color: 0,003 lux@(F1.6, AGC ON), 0 lux with IR
  • 25fps/24fps(3840×2160), 25fps/30fps (3200x1800, 2688×1520, 1920×1080)
  • VCA functions
  • 3 streams
  • 3D DNR
  • BLC/HLC
  • ICR
  • EXIR, up to 40 m
  • DC12V&PoE
  • Micro SD/SDHC/SDXC slot
  • HIK-Connect cloud service
  • 2.8mm
  • This text is machine translated.

Technical specifications

Sensor

1/1.8" Progressive Scan CMOS

Product type

Network camera 8MP

Series

ABUS Professional

Light sensitivity

Colour: 0.0008 Lux @ (F1.0, AGC ON), B/W: 0 Lux with infrared (IR)

Dim

(Ø x L) 74.4 mm x 179.2 mm

Connections

1 RJ45 10 M/100 M self-adjusting Ethernet-port

Ø 5.5 mm coaxial power connector

Range of uses

Indoors and outdoors

No. of channels (details)

6

App compatibility

Yes

Audio inputs

Built-in microphone (with the -U model variant)

Layout

Fixed Mini Bullet camera

Resolution (max.)

3840 x 2160 p

External dimensions

Ø 74,4 mm × 179,2 mm

Outside Ø

74 (4) mm

Operating temperature

-30 °C to 60 °C

Aperture

F1.0

Viewing angle

2.8 mm

Focal length

2.8 mm

Used at

Outdoors

Indoors

Frequency

Audio sampling rate 8 kHz / 16 kHz / 32 kHz / 44.1 kHz / 48 kHz

Weight

525 g

IR coverage

40 m

Additional IR light

Yes

Camera type

Bullet camera

No. of channels (details)

Up to 6 channels in the simultaneous live view

Max. power consumption

Max. 7 W (at 12 VDC) or max. 8.5 W (for PoE)

Microphone

Yes

Length

179.2 mm

Depth

179.2 mm

(Ø)

74.4 mm

Visible screen size (diagonal)

128,2° (bei 2,8 mm Objektiv)

Temperature range

-30°C to 60°C at a humidity of 95% or less (non-condensing) °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742910 HIKVISION DS-2CD2086G2H-I(2.8mm)(eF) 311324681 Network camera 8MP

Description

Features

  • Bullet
  • Fixed lens
  • IP67
  • 8MP

Scope of delivery

  • Incl. drilling template
  • Fitting Material
  • Quick guide

Hints

Mains adapter not included

System requirements

  • Windows, iOS, Android

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)