• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HIKVISION DS-2CD2186G2H-I(2.8mm)(eF) 311325006

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 339.00 / piece)
€ 339.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HIKVISION 311325006 DS-2CD2186G2H-I(2.8mm)(eF)

  • 1/1.8" Progressive Scan CMOS
  • H.265+/H.265/H.264+/H.264/MJPEG
  • Powered by Darkfighter technology, Color: 0,003 lux@(F1.6, AGC ON), 0 lux with IR
  • 25fps/24fps(3840×2160), 25fps/30fps (3200x1800, 2688×1520, 1920×1080)
  • VCA functions
  • 3 streams
  • 3D DNR
  • BLC/HLC
  • ICR
  • EXIR, up to 30 m
  • DC12V&PoE
  • Micro SD/SDHC/SDXC slot
  • HIK-Connect cloud service
  • 2.8mm
  • This text is machine translated.

Technical specifications

Series

ABUS Professional

Outputs

For the -S version: 1 audio output (line-out) and 1 alarm output (max. 12 VDC, 30 mA)

Dim

(Ø x H) 121.5 mm x 97.6 mm

Connections

1 RJ45 10 M/100 M self-adjusting Ethernet-port

Ø 5.5 mm coaxial power connector

Range of uses

Indoors and outdoors

No. of channels (details)

6

App compatibility

Yes

Resolution (max.)

3840 x 2160 p

External dimensions

Ø 121,5 mm × 97,6 mm

Outside Ø

121.5 mm

Operating temperature

-30 °C to 60 °C

Aperture

F1.0

Focal length

2.8 mm

Screen size diagonal (inches)

1 inch

Frequency

Audio sampling rate (U version): 8 kHz / 16 kHz / 32 kHz / 44.1 kHz / 48 kHz

Weight

525 g

IR coverage

30 m

Additional IR light

Yes

Impedance

In the -S version: Audio input impedance 4.7 kΩ, output impedance 100 Ω

Camera type

Dome camera

Max. power consumption

Max. 8 W (at 12 VDC) or max. 9.5 W (for PoE)

Microphone

Yes

Height

97.6 mm

(Ø)

121.5 mm

IP67

Visible screen size (diagonal)

128,2°

Temperature range

-30°C to 60°C at a humidity of 95% or less (non-condensing) °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742912 HIKVISION DS-2CD2186G2H-I(2.8mm)(eF) 311325006

Description

Features

  • Dome
  • Fixed lens
  • IP67
  • IK10
  • 8MP

Scope of delivery

  • Incl. drilling template
  • Fitting Material
  • Quick guide

Hints

Mains adapter not included

System requirements

  • Windows, iOS, Android

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)