• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HIKVISION DS-2CD2346G2H-I(2.8mm)(eF) 311324139 4MP network camera

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HIKVISION 311324139 DS-2CD2346G2H-I(2.8mm)(eF)

  • 1/3" Progressive Scan CMOS
  • H.265+/H.265/H.264+/H.264/MJPEG
  • Powered by Darkfighter technology, Color: 0,003 lux @(F1.4, AGC ON), 0 lux with IR
  • 25 fps/30 fps(2688×1520.1920×1080)
  • VCA functions
  • 3 streams
  • 3D DNR
  • BLC
  • ICR
  • EXIR, up to 30 m
  • DC12V&PoE
  • Micro SD/SDHC/SDXC slot
  • HIK-Connect cloud service
  • 2.8mm
  • This text is machine translated.

Technical specifications

Sensor

1/3" Progressive Scan CMOS

Product type

4MP network camera

Series

ABUS Professional

Resolution

2688 × 1520 pixels (4 Megapixel)

Light sensitivity

Colour: 0.001 Lux @ (F1.0, AGC ON), B/W: 0 Lux with infrared (IR)

Power supply

12 V / DC

Current consumption

0.6 A at 12 V DC

Dim

(Ø x H) 138.3 mm x 115.4 mm

Connections

1 RJ45 10 M/100 M self-adjusting Ethernet-port

Range of uses

Indoors and outdoors

App compatibility

Yes

Layout

Fixed Turret network camera

Resolution (max.)

2688 x 1520 p

Type

Network camera in Turret format (dome without glass cover), main casing and metal cover

External dimensions

Ø 138,3 mm × 115,4 mm

Outside Ø

138.3 mm

Operating temperature

-30 °C to 60 °C

Aperture

F1.0

Viewing angle

2.8 mm

Focal length

2.8 mm (fixed focal length) mm

Used at

Outdoors

Indoors

Frequency

Audio sampling rate (U version): 8 kHz / 16 kHz / 32 kHz / 44.1 kHz / 48 kHz

Weight

550 g

Factory colour

Multicolour

IR coverage

30 m

Additional IR light

Yes

Camera type

Dome camera

No. of channels (details)

6

Microphone

Yes

Width

138.3 mm

Height

115.4 mm

(Ø)

138.3 mm

IP67

Visible screen size (diagonal)

119,7°

Temperature range

-30°C to 60°C at a humidity of 95% or less (non-condensing) °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742913 HIKVISION DS-2CD2346G2H-I(2.8mm)(eF) 311324139 4MP network camera

Description

Features

  • Turret
  • Fixed lens
  • IP67
  • 4MP

Scope of delivery

  • Incl. drilling template
  • Fitting Material
  • Quick guide

Hints

Mains adapter not included

System requirements

  • Windows, iOS, Android

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)