

1/1.8" Progressive Scan CMOS
Network camera 8MP
ABUS Professional
3840 × 2160 pixels (8 Megapixel)
Colour: 0.0008 Lux @ (F1.0, AGC ON), B/W: 0 Lux with infrared (IR)
12 VDC (± 25 %) or PoE (IEEE 802.3af, Class 3)
12 V / DC
PoE (Power over Ethernet)
0.54 A at 12 V DC
(Ø x H) 138.3 mm x 115.4 mm
1 RJ45 10 M/100 M self-adjusting Ethernet-port
Ø 5.5 mm coaxial power connector
Indoors and outdoors
6
Yes
Fixed Turret network camera
3840 x 2160 p
Ø 138,3 mm × 115,4 mm
138.3 mm
-30 °C to 60 °C
F1.0
2.8 mm
2.8 mm
Outdoors
Indoors
Audio sampling rate (U version): 8 kHz / 16 kHz / 32 kHz / 44.1 kHz / 48 kHz
775 g
30 m
Yes
Dome camera
6
115.4 mm
115.4 mm
138.3 mm
134,3°
-30°C to 60°C at a humidity of 95% or less (non-condensing) °C
yes
User & Safety Instructions 3742914 HIKVISION DS-2CD2386G2H-I(2.8mm)(eF) 311324671 Network camera 8MP
The necessary accessories are required to use the article as described.