• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HIKVISION DS-2CD2686G2H-IZS(2.8-12mm)(eF) 311331208

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 549.00 / piece)
€ 549.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HIKVISION 311331208 DS-2CD2686G2H-IZS(2.8-12mm)(eF)

  • 1/1.8" Progressive Scan CMOS
  • H.265+/H.265/H.264+/H.264/MJPEG
  • Powered by Darkfighter technology, Color: 0,003 Lux @ (F1.4, AGC ON), 0 lux with IR
  • 25fps/24fps(3840×2160), 25fps/30fps (3200x1800, 2688×1520, 1920×1080)
  • VCA functions
  • 3 streams
  • 3D DNR
  • BLC/HLC
  • ICR
  • ExIR, up to 60 m
  • DC12V&PoE
  • Micro SD/SDHC/SDXC slot
  • HIK-Connect cloud service
  • Audio/alarm I/O
  • 2.8mm-12mm
  • This text is machine translated.

Technical specifications

Sensor

1/1.8" Progressive Scan CMOS

Series

ABUS Professional

Resolution

8 MP (maximum 3840 × 2160 pixels)

Light sensitivity

Colour: 0.0008 Lux @ (F1.2, AGC ON), Black/White: 0 Lux with IR

Operating voltage

12 VDC (± 25%) or PoE (IEEE 802.3at)

Dim

(Ø x H) 140 mm x 144 mm

Connections

1x RJ45 (10 M/100 M Ethernet)

Audio input and output via two-pin terminal block

1 Alarm input

1 alarm output and an integrated slot for microSD/microSDHC/microSDXC memory cards (up to 512 GB)

No. of channels (details)

6

Audio inputs

1 audio input (Line-In) as two-pin terminal block, maximum input amplitude 3.3 Vpp, input impedance 4.7 KΩ

Resolution (max.)

3840 x 2160 p

Outputs

1 audio output (line-out)
1 Alarm output (max. 24 VDC/24 VAC, 1 A)

External dimensions

Ø 140 mm × 333,8 mm

Outside Ø

140 mm

Operating temperature

-30 °C to 60 °C

Aperture

F1.2

Inputs

1 Audio-input
1 Alarm input

Used at

Outdoors

Weight

1475 g

Factory colour

Multicolour

IR coverage

60 m

Additional IR light

Yes

Impedance

4.7 KΩ at the audio input and 100 Ω at the audio output

Camera type

Bullet camera

Height

144 mm

Length

333.8 mm

(Ø)

140 mm

IP67

Visible screen size (diagonal)

137,4° bis 47,3°

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742922 HIKVISION DS-2CD2686G2H-IZS(2.8-12mm)(eF) 311331208

Description

Features

  • Bullet
  • Motorized Lens
  • IP66
  • IK10
  • 8MP

Scope of delivery

  • Incl. drilling template
  • Fitting Material
  • Quick guide

Hints

Mains adapter not included

System requirements

  • Windows, iOS, Android

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)