• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HIKVISION DS-2CD2746G2H-IPTRZS(2.8-12mm) 311327031 Network camera 4 MP

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 445.00 / piece)
€ 445.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HIKVISION 311327031 DS-2CD2746G2H-IPTRZS(2.8-12mm)

  • 1/3" Progressive Scan CMOS((C) model)
  • H.265+/H.265/H.264+/H.264/MJPEG
  • Powered by Darkfighter technology, Color: 0,003 lux @(F1.4, AGC ON), 0 lux with IR
  • 25 fps/30 fps(2688×1520.1920×1080)
  • VCA functions
  • 3 streams
  • 3D DNR
  • BLC
  • ICR
  • EXIR
  • DC12V&PoE
  • Micro SD/SDHC/SDXC slot
  • HIK-Connect cloud service
  • Audio/alarm I/O
  • 2.8mm-12mm
  • This text is machine translated.

Technical specifications

Sensor

1/1.8" Progressive Scan CMOS

Product type

Network camera 4 MP

Series

ABUS Professional

Resolution

2688 × 1520 pixels (4 Megapixel)

Light sensitivity

Color: 0.0008 Lux @ (F1.2, AGC ON), Black & White: 0 Lux with Infrared (IR)

Operating voltage

12 VDC (± 25 %) or PoE (IEEE 802.3at, class 4)

Outputs

100 Ω (audio output)

Current consumption

1.05 A at 12 V DC

Dim

(Ø x H) 155 mm x 140.4 mm

Connections

1 RJ45 10 M/100 M self-adjusting Ethernet-port

2-pin terminal block for power supply

Audio input/output and alarm input/output

No. of channels (details)

6

App compatibility

Yes

Audio inputs

1 Line-In input (2-pin terminal block)

Layout

Motorised PTRZ (Pan, Tilt, Rotate, Zoom) varifocal dome camera

Resolution (max.)

2688 x 1520 p

External dimensions

Ø 155 mm × 140,4 mm

Outside Ø

155 mm

Operating temperature

-30 °C to 60 °C

Aperture

Max. F1.2

Focal length

2.8 mm to 12 mm

Weight

840 g

IR coverage

40 m

Additional IR light

Yes

Impedance

Audio input impedance 4.7 kΩ, output impedance 100 Ω

Camera type

Dome camera

No. of channels (details)

6

Max. power consumption

Max. 12.6 W (with 12 VDC) or max. 15 W (with PoE Class 4)

Height

140.4 mm

Depth

140.4 mm

(Ø)

155 mm

IP66

Temperature range

-30°C to 60°C at a humidity of 95% or less (non-condensing) °C

Cable length

0 cm

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742919 HIKVISION DS-2CD2746G2H-IPTRZS(2.8-12mm) 311327031 Network camera 4 MP

Description

Features

  • Dome
  • Motorized Lens
  • IP66
  • IK10
  • 4MP

Scope of delivery

  • Incl. drilling template
  • Fitting Material
  • Quick guide

Hints

Mains adapter not included

System requirements

  • Windows, iOS, Android

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)