• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HIKVISION DS-2CD2H46G2H-IZSY(2.8-12mm)(eF) 311332122 Network camera 4MP

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 495.00 / piece)
€ 495.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HIKVISION 311332122 DS-2CD2H46G2H-IZSY(2.8-12mm)(eF)

  • 1/3" Progressive Scan CMOS((C) model)
  • H.265+/H.265/H.264+/H.264/MJPEG
  • Powered by Darkfighter technology, Color: 0,003 lux @(F1.4, AGC ON), 0 lux with IR
  • 25 fps/30 fps(2688×1520.1920×1080)
  • VCA functions
  • 3 streams
  • 3D DNR
  • BLC
  • ICR
  • EXIR
  • up to 40m
  • DC12V&PoE
  • Micro SD/SDHC/SDXC slot
  • HIK-Connect cloud service
  • Audio/alarm I/O
  • 2.8mm-12mm
  • This text is machine translated.

Technical specifications

Sensor

1/3" Progressive Scan CMOS

Product type

Network camera 4MP

Series

ABUS Professional

Resolution

4 MP (maximum 2688 × 1520 pixels)

Light sensitivity

Colour: 0.001 Lux @ (F1.0, AGC ON), Black/White: 0 Lux with IR

Outputs

100 Ω output impedance in the audio output

Dim

(Ø x H) 143.5 mm x 142.7 mm

Connections

1x RJ45 (10 M/100 M Ethernet)

Audio input and output via two-pin terminal block

1 Alarm input

1 alarm output and a slot for microSD/microSDHC/microSDXC memory cards up to 512 GB

No. of channels (details)

6

Audio inputs

1 line-in input (2-pin terminal block), max. Input voltage 3.3 Vpp, input impedance 4.7 KΩ

Resolution (max.)

2688 x 1520 p

Outputs

1 audio output (line out) and 1 alarm output (max. 24 VDC/24 VAC, 1 A)

External dimensions

Ø 143,5 mm × 142,7 mm

Outside Ø

143.5 mm

Operating temperature

-30 °C to 60 °C

Aperture

F1.0

Inputs

1 audio input and 1 alarm input

Used at

Outdoors

Indoors

Frequency

Image rates in main stream of 50 Hz or 60 Hz

Weight

1270 g

IR coverage

40 m

Additional IR light

Yes

Impedance

4.7 KΩ (audio input) / 100 Ω (audio output)

Height

142.7 mm

(Ø)

143.5 mm

IP66

Visible screen size (diagonal)

125,8° bis 39,4°

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742923 HIKVISION DS-2CD2H46G2H-IZSY(2.8-12mm)(eF) 311332122 Network camera 4MP

Description

Features

  • Turret
  • Motorized Lens
  • IP66
  • IK10
  • 4MP

Scope of delivery

  • Incl. drilling template
  • Fitting Material
  • Quick guide

Hints

Mains adapter not included

System requirements

  • Windows, iOS, Android

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)